- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10595-24-9
10595-24-9
TE Connectivity / Raychem Brand
Multiplex Data Bus 70 Ohm, 24AWG, 19 Strands of 36AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multiplex Data Bus 70 Ohm, 24AWG, 19 Strands of 36AWG
Search Keywords: 10595249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10595-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,250
$9.79
2,500
$5.00
3,750
$3.40
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing