- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10571-24-5CS379
TE Connectivity / Raychem Brand
10571-24-5CS379
Cable 1Conductor 24AWG Tin Plated Copper 600V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable 1Conductor 24AWG Tin Plated Copper 600V
Search Keywords: 10571245CS379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10571-24-5CS379
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10571-24-5CS379 RoHS compliant?
Yes, 10571-24-5CS379 is RoHS compliant.
What is the lead time for 10571-24-5CS379?
The standard lead time for 10571-24-5CS379 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
136 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
136
$0.5968
1,000
$0.5522
2,500
$0.5211
5,000
$0.5068
7,500
$0.4933
10,000
$0.4921
15,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing