- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10560-20-0CS1881
10560-20-0CS1881
TE Connectivity / Raychem Brand
Multi-Conductor Cable 3Conductors 5.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
Multi-Conductor Cable 3Conductors 5.62mm
Search Keywords: 10560200CS1881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10560-20-0CS1881
-
Alias/AKA:119627-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$22.16
25
$22.11
50
$22.05
125
$22.00
250
$11.65
375
$8.20
500 +
$8.03
Click for Quote
Log in
to unlock special pricing