- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10405-4-0
10405-4-0
TE Connectivity / Raychem Brand
High Performance Cable 25AWG 9.65mm Tin Coated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 25AWG 9.65mm Tin Coated Copper Black 600VAC
Search Keywords: 1040540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10405-4-0
-
Alias/AKA:290573-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:25 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:9.65 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
125
$30.59
250
$16.20
375
$11.40
500 +
$11.17
Click for Quote
Log in
to unlock special pricing