- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 103775-000
103775-000
TE Connectivity / Raychem Brand
TXR54AB90-1408BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR54AB90-1408BI
Search Keywords: 103775000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:103775-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12,14,14 S
-
Angular Function:90 °
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$515.54
5
$514.25
10
$512.97
13
$511.68
25
$280.86
38
$190.61
50 +
$186.80
Click for Quote
Log in
to unlock special pricing