- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 102A961-3/42-8
102A961-3/42-8
TE Connectivity / Raychem Brand
Bat Toggle Switch Cap - Heat Shrink - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Bat Toggle Switch Cap - Heat Shrink - Gray.
Search Keywords: 102A9613428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:102A961-3/42-8
-
Alias/AKA:843187-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$50.08
5
$48.39
10
$47.66
30
$46.50
50
$45.97
100
$45.24
250 +
$44.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT