- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 102A832-3/42-0
TE Connectivity / Raychem Brand
102A832-3/42-0
Heat Shrink End Cap ST Polyolefin Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink End Cap ST Polyolefin Black
Search Keywords: 102A8323420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:102A832-3/42-0
-
Alias/AKA:843190-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:44.5 mm
Product Guides
+
Frequently Asked Questions
Is 102A832-3/42-0 RoHS compliant?
Yes, 102A832-3/42-0 is RoHS compliant.
What is the lead time for 102A832-3/42-0?
The standard lead time for 102A832-3/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
36 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
125
$25.98
250
$13.75
375
$9.68
500 +
$9.48
Click for Quote
Log in
to unlock special pricing