Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
102940-000 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

06173912-PREV

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
06173912-PREV
Search Keywords: 102940000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    102940-000
  • Alias/AKA:
    06173912
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    5.7 mm
  • Marker Type:
    Pre-Marked
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
1,000
€0.0164
2,000
€0.0151
4,000
€0.0129
8,000 +
€0.0116
Click for Quote
Log in to unlock special pricing