- Home ›
- All Products›
- 102871-000
102871-000
TE Connectivity / Raychem Brand
55/0312-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0312-22-9
Search Keywords: 102871000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:102871-000
-
Alias/AKA:55/0312-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Product Type:Wire
-
Wire Source:United States
-
Cable Style:Primary
-
Strand Size:34 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter Range:.018 – .019 in
-
Number of Conductors:1
-
Resistance (Max):15.1 Ω/1000ft @ 20°C
-
Wire Diameter:.039 in, .99 mm
-
Overall Outside Diameter:.039 in, .99 mm
-
Conductor Diameter:.03 in, .75 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,250
$5.12
2,500
$2.70
3,750
$1.86
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing