Image is representational - see mfr. specs

7524E5114-9

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
7524E5114-9
Search Keywords: 102833000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    102833-000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shield Material:
    Tin-Plated Copper
  • Shield Style:
    Double
  • Cable Style:
    Round Braided
  • Product Classification:
    Cable - Coaxial
  • Impedance:
    75 Ω
  • Dielectric Material:
    Rayfoam L
  • Capacitance:
    17.1 pF/ft
  • Conductor Material:
    Silver-Plated High Strength Copper
  • Jacket Color:
    White
  • Product Type:
    Cable
  • Velocity of Propagation:
    79%
  • Cable Dielectric Diameter:
    .111 in, 2.82 mm
  • Overall Outside Diameter:
    .183 in, 4.65 mm
  • Wire Size:
    24 AWG, .2047 mm²
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Wire Diameter:
    .025 in, .64 mm
  • Cable Type:
    Cheminax
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
625
20 Weeks Pode enviar 19/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
625
$13.44
1 250
$7.10
1 875
$4.88
2 500 +
$4.78
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!