- Home ›
- All Products›
- 102642-000
TE Connectivity / Raychem Brand
102642-000
22759/34-24-4
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22759/34-24-4
Search Keywords: 102642000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:102642-000
-
Alias/AKA:22759/34-24-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Strand Size:36 AWG
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Conductor Diameter:.025 in, .64 mm
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Wire Diameter:.045 in, 1.14 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Yellow
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Yellow
Frequently Asked Questions
Is 102642-000 RoHS compliant?
Yes, 102642-000 is RoHS compliant.
What is the lead time for 102642-000?
The standard lead time for 102642-000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
2,500
$1.2666
5,000
$0.6706
7,500
$0.4719
10,000 +
$0.4624
Click for Quote
Log in
to unlock special pricing