- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 102311-000
102311-000
TE Connectivity / Raychem Brand
234A042-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
234A042-100-0
Search Keywords: 102311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:102311-000
-
Alias/AKA:234A042-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-flexible ZEROHAL Polyolefin
-
Adhesive Description:Adhesive Purchased Separately
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Adhesive Code:S1006 , S1030 , S1125
-
Angle:90 °
-
Operating Temperature Range:-30 – 105 °C
-
Material Systems Code:100
-
Connector Length:2.311 – 2.323 in, 58.7 – 59 mm
-
Cable Diameter Range:8.6 – 17.3 mm
-
Product Type:Molded Boot
-
Molded Part Type:D Subminiature Boot
-
Material Code:100
-
Size:42
-
Adhesive Options:S1006 Separate Adhesive , S1030 Separate Adhesive , S1048 Separate Adhesive , S1125 Separate Adhesive
-
Connector Width:.421 in, 10.7 mm
-
Sealable:No
-
Adhesive Pre-Coating:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
32
$46.64
63
$29.16
94
$23.21
125 +
$22.74
Click for Quote
Log in
to unlock special pricing