- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 102308-000
102308-000
TE Connectivity / Raychem Brand
2020D0309-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2020D0309-0
Search Keywords: 102308000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:102308-000
-
Alias/AKA:2020D0309-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -131 – 257 °F
-
Packaging Method:Reel
-
Cable Type:CANbus
-
Wire Size:20 AWG
-
Number of Components:2
-
Impedance:120 Ω
-
Chemical Resistance:Various Automotive Fluids
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,446
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
10
$4.11
250
$3.20
500
$3.14
1,250
$3.12
2,500
$3.11
3,750
$3.10
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing