- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A083-3/86-0
101A083-3/86-0
TE Connectivity / Raychem Brand
101A083-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
101A083-3/86-0
Search Keywords: 101A0833860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A083-3/86-0
-
Alias/AKA:F07461-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Expanded Inside Diameter (Min):1.94 in
-
Wall Thickness:Medium
-
Material Code:3
-
Sealant:Yes
-
Adhesive Options:/86 Precoat
-
Operating Temperature Range:-55 – 105 °C
-
Molded Part Shape Code:101A
-
Government Qualified:No
-
Shrink Temperature (Min):150 °C
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:Yes
-
Length:101 mm
-
Recovered Wall Thickness (Nominal):.11 in
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.9 in
-
Wall Type:Dual
-
Product Type:End Cap
-
Pliancy:Semi-Rigid
-
Flammability:Flame-Retardant
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Formcode des Formteils:101A
-
Cap Shape:Closed Tube
-
Size Code:83
-
Adhesive Code:86
-
Color:Black
-
Lining Type:Adhesive
-
Shrink Ratio:2:1
-
Material Systems Code:10
-
Resistance Protection:Suitable for occasional exposure to fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$11.39
25
$10.82
50
$10.57
100
$10.34
250
$10.14
500
$8.61
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT