- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A083-25/86-0
101A083-25/86-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 25 Material Code
- Adhesive Code = 86
Search Keywords: 101A08325860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A083-25/86-0
-
Alias/AKA:969127-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Sealant:Yes
-
Expanded Inside Diameter (Min):1.94 in
-
Recovered Wall Thickness (Nominal):.11 in
-
Wall Thickness:Medium
-
Size Code:83
-
Resistance Properties:Immersion Protection
-
Length:101 mm
-
Shrink Ratio:2:1
-
Adhesive Code:86
-
Adhesive Options:/86 Precoat
-
Shrink Temperature (Min):175 °C
-
Molded Part Shape Code:101A
-
Recovered Inside Diameter (Max):.9 in
-
Resistant To:Fluids
-
Wall Type:Dual
-
Formcode des Formteils:101A
-
Product Type:End Cap
-
Pliancy:Flexible
-
Government Qualified:No
-
Cap Shape:Closed Tube
-
Material Code:25
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Lining Type:Adhesive
-
Color:Black
-
Material Systems Code:25
-
Adhesive Pre-Coat:Yes
-
Flammability:Flame-Retardant
-
Material:Modified Elastomer
-
Resistance Protection:Suitable for long term fluid exposure at elevated temperatures
-
Operating Temperature Range:-55 – 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
43 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$30.25
25
$30.17
50
$30.10
100
$30.02
200
$15.89
300
$11.18
400 +
$10.96
Click for Quote
Log in
to unlock special pricing