help desk software
Image is representational - see mfr. specs

101A083-100-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
101A083-100-0
Search Keywords: 101A0831000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    101A083-100-0
  • Alias/AKA:
    025307-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Recovered Wall Thickness (Nominal):
    .11 in
  • Resistance Properties:
    Immersion Protection
  • Sealant:
    No
  • Adhesive Code:
    S1030
  • Adhesive Pre-Coat:
    No
  • Length:
    101 mm
  • Size Code:
    83
  • Recovered Inside Diameter (Max):
    22.9 mm
  • Resistance Protection:
    Suitable for occasional exposure to fluids
  • Shrink Ratio:
    2:1
  • Wall Type:
    Single
  • Cap Shape:
    Closed Tube
  • Material Systems Code:
    100
  • Adhesive Type:
    Adhesive Purchased Separately
  • Formcode des Formteils:
    101A
  • Product Type:
    End Cap
  • Expanded Inside Diameter (Min):
    50.8 mm
  • Operating Temperature Range:
    -30 – 105 °C
  • Material Code:
    100
  • Material:
    Polyolefin
  • Color:
    Black
  • Pliancy:
    Flexible
  • Shrink Temperature (Min):
    150 °C
  • Wall Thickness:
    Medium
  • Government Qualified:
    No
  • Flammability:
    Flame-Retardant
  • Molded Part Shape Code:
    101A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.66
5
$10.60
25
$10.07
50
$9.84
100
$9.63
250
$9.44
500
$8.02
1,000 +
$7.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5