Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

101A073-4-0

End Cap Polyolefin Flexible Modified

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
End Cap Polyolefin Flexible Modified
Product Highlights:
  • Molded Part Type = End Cap
  • Family Name = 101A0
  • General Purpose Application
  • 4 Material Code
  • Adhesive Code = S1017, S1048
Search Keywords: 101A07340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 101A073-4-0
Alias/AKA: 843409-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End Cap
Body Material: Polyolefin Flexible Modified
Dimension: 91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 101A073-4-0 RoHS compliant?
Yes, 101A073-4-0 is RoHS compliant.
What is the lead time for 101A073-4-0?
The standard lead time for 101A073-4-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.23
50
$10.47
100
$9.56
157
$9.06
313
$8.86
469
$8.75
625 +
$8.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!