- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A073-3-04-0
101A073-3-04-0
TE Connectivity / Raychem Brand
101A073-3-04-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A073-3-04-0
Search Keywords: 101A0733040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A073-3-04-0
-
Alias/AKA:852331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pliancy:Semi-Rigid
-
Wall Type:Single
-
Recovered Wall Thickness (Nominal):.1 in
-
Expanded Inside Diameter (Min):1.55 in
-
Resistance Protection:None
-
Size Code:73
-
Formcode des Formteils:101A
-
Product Type:End Cap
-
Color:Black
-
Operating Temperature Range:-55 – 135 °C
-
Material:Modified Polyolefin
-
Material Code:3
-
Flammability:Flame-Retardant
-
Material Systems Code:10
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):150 °C
-
Recovered Inside Diameter (Max):.71 in
-
Resistance Properties:Immersion Protection
-
Sealant:No
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Code:S1017
-
Cap Shape:Closed Tube
-
Molded Part Shape Code:101A
-
Government Qualified:No
-
Wall Thickness:Medium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
138
$20.66
275
$10.98
413
$7.72
550 +
$7.56
Click for Quote
Log in
to unlock special pricing