Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

101A073-25-0

101A073-25-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
101A073-25-0
Search Keywords: 101A073250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 101A073-25-0
Alias/AKA: 127623-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Adhesive Code: S1017
Government Qualified: No
Material: Modified Elastomer
Resistant To: Fluids
Shrink Temperature (Min): 175 °C
Size Code: 73
Adhesive Type: Adhesive Purchased Separately
Product Type: End Cap
Shrink Ratio: 2:1
Recovered Wall Thickness (Nominal): .1 in
Resistance Properties: Immersion Protection
Sealant: No
Adhesive Pre-Coat: No
Color: Black
Molded Part Shape Code: 101A
Material Code: 25
Wall Thickness: Medium
Resistance Protection: Suitable for long term fluid exposure at elevated temperatures
Cap Shape: Closed Tube
Recovered Inside Diameter (Max): .71 in
Formcode des Formteils: 101A
Expanded Inside Diameter (Min): 1.55 in
Length: 3.6 in
Pliancy: Flexible
Operating Temperature Range: -75 – 150 °C
Flammability: Flame-Retardant
Material Systems Code: 25
Wall Type: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 101A073-25-0 RoHS compliant?
Yes, 101A073-25-0 is RoHS compliant.
What is the lead time for 101A073-25-0?
The standard lead time for 101A073-25-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
36 Weeks can ship 7/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
82
$16.49
163
$10.21
244
$8.10
325 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!