- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A073-100-G02/86-0
101A073-100-G02/86-0
TE Connectivity / Raychem Brand
101A073-100-G02/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
101A073-100-G02/86-0
Search Keywords: 101A073100G02860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A073-100-G02/86-0
-
Alias/AKA:514445-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Recovered Inside Diameter (Max):.71 in
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Shrink Ratio:2:1
-
Adhesive Pre-Coat:Yes
-
Resistance Properties:Immersion Protection
-
Operating Temperature Range:-55 – 120 °C
-
Size Code:73
-
Material:Crosslinked Polyolefin
-
Adhesive Options:/86 Precoat
-
Resistance Protection:None
-
Product Type:End Cap
-
Lining Type:Adhesive
-
Molded Part Shape Code:101A
-
Sealant:Yes
-
Formcode des Formteils:101A
-
Recovered Wall Thickness (Nominal):.1 in
-
Wall Thickness:Medium
-
Pliancy:Flexible
-
Color:Black
-
Wall Type:Dual
-
Expanded Inside Diameter (Min):.061 in
-
Shrink Temperature (Min):150 °C
-
Cap Shape:Closed Tube
-
Material Code:100
-
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Government Qualified:No
-
Adhesive Code:86
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
113
$32.29
225
$17.17
338
$12.07
450 +
$11.82
Click for Quote
Log in
to unlock special pricing