- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A073-100/180-0
101A073-100/180-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin Black
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- Marine Application, Rail Application
- 100 Material Code
- Adhesive Code = 180
Search Keywords: 101A0731001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A073-100/180-0
-
Alias/AKA:469835-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
88
$41.31
175
$22.00
263
$15.45
350 +
$15.14
Click for Quote
Log in
to unlock special pricing