- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A062-3/42-0
101A062-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap
Search Keywords: 101A0623420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A062-3/42-0
-
Alias/AKA:843193-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
Order Increment:
25
60 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
25
$14.83
50
$14.80
100
$14.76
150
$14.72
300
$7.79
450
$5.48
600 +
$5.37
Click for Quote
Log in
to unlock special pricing