- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A052-3/86-0
101A052-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin
Search Keywords: 101A0523860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A052-3/86-0
-
Alias/AKA:412803-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
213
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
213
$10.96
425
$5.81
638
$4.09
850 +
$4.01
Click for Quote
Log in
to unlock special pricing