- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A052-25-0
101A052-25-0
TE Connectivity / Raychem Brand
End Cap Fluid Resistant Modified Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
End Cap Fluid Resistant Modified Elastomer
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 25 Material Code
- Adhesive Code = S1017, S1048, S1125
Search Keywords: 101A052250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A052-25-0
-
Alias/AKA:897163-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
-
Operating Temperature:N/A
-
Dimension:61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
244
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
244
$9.84
488
$5.21
732
$3.66
975 +
$3.59
Click for Quote
Log in
to unlock special pricing