- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A041-4/42-0
101A041-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Flexible Polyolefin Black Medium
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Flexible Polyolefin Black Medium
Search Keywords: 101A0414420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A041-4/42-0
-
Alias/AKA:362879-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:15.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
60 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
288
$9.33
575
$4.95
863
$3.48
1,150 +
$3.41
Click for Quote
Log in
to unlock special pricing