- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A041-3/86-0
101A041-3/86-0
TE Connectivity / Raychem Brand
101A041-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A041-3/86-0
Search Keywords: 101A0413860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A041-3/86-0
-
Alias/AKA:896345-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Wall Type:Dual
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Size Code:41
-
Color:Black
-
Molded Part Shape Code:101A
-
Shrink Temperature (Min):150 °C
-
Material Systems Code:10
-
Shrink Ratio:2:1
-
Adhesive Pre-Coat:Yes
-
Lining Type:Adhesive
-
Resistance Properties:Immersion Protection
-
Material:Modified Polyolefin
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):13.7 mm
-
Product Type:End Cap
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Recovered Wall Thickness (Nominal):.07 in
-
Pliancy:Semi-Rigid
-
Recovered Inside Diameter (Max):6.4 mm
-
Adhesive Options:/86 Precoat
-
Government Qualified:No
-
Length:40 mm
-
Material Code:3
-
Formcode des Formteils:101A
-
Wall Thickness:Medium
-
Sealant:Yes
-
Cap Shape:Closed Tube
-
Adhesive Code:86
-
Operating Temperature Range:-55 – 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
25
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
150
$7.15
300
$4.40
450
$3.48
600 +
$3.41
Click for Quote
Log in
to unlock special pricing