- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A041-3/42-0
101A041-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Semi-Rigid Modified Polyolefin Black
Search Keywords: 101A0413420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A041-3/42-0
-
Alias/AKA:843338-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cap
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
60 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
288
$9.52
575
$5.05
863
$3.55
1,150 +
$3.48
Click for Quote
Log in
to unlock special pricing