- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A041-3-0
101A041-3-0
TE Connectivity / Raychem Brand
End Cap Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End Cap Semi-Rigid Modified Polyolefin
Product Highlights:
- End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = S1017, S1048
Search Keywords: 101A04130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A041-3-0
-
Alias/AKA:843032-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
-
Operating Temperature:N/A
-
Dimension:40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$3.62
100
$3.35
250
$3.16
500
$3.03
1,000
$2.90
2,500
$2.71
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing