- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A041-100/180-0
101A041-100/180-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- Marine Application, Rail Application
- 100 Material Code
- Adhesive Code = 180
Search Keywords: 101A0411001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A041-100/180-0
-
Alias/AKA:A70118-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-30 – 80 °C
-
Adhesive Pre-Coat:Yes
-
Material:Polyolefin
-
Material Code:100
-
Government Qualified:No
-
Adhesive Code:180
-
Wall Thickness:Medium
-
Lining Type:Adhesive
-
Formcode des Formteils:101A
-
Resistance Properties:Immersion Protection
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Pliancy:Flexible
-
Recovered Wall Thickness (Nominal):.07 in
-
Cap Shape:Closed Tube
-
Flammability:Low Fire Hazard
-
Molded Part Shape Code:101A
-
Product Type:End Cap
-
Size Code:41
-
Color:Black
-
Expanded Inside Diameter (Min):13.7 mm
-
Sealant:Yes
-
Length:40 mm
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Wall Type:Dual
-
Adhesive Options:/180 Precoat
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):150 °C
-
Material Systems Code:100
-
Recovered Inside Diameter (Max):6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$22.13
300
$11.72
450
$8.25
600 +
$8.08
Click for Quote
Log in
to unlock special pricing