- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A031-3/42-0
101A031-3/42-0
TE Connectivity / Raychem Brand
End Cap, Semirigid PO - Adh S-1017 - A/S ID: 10.2mm - Post Shrink L:30.5mm
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
End Cap, Semirigid PO - Adh S-1017 - A/S ID: 10.2mm - Post Shrink L:30.5mm
Search Keywords: 101A0313420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A031-3/42-0
-
Alias/AKA:843486-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
25
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
225
$5.23
450
$3.22
675
$2.55
900 +
$2.50
Click for Quote
Log in
to unlock special pricing