- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A031-25-0
101A031-25-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Fluid Resistant Elastomer Black
Search Keywords: 101A031250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A031-25-0
-
Alias/AKA:628633-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
644
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
644
$5.98
1,288
$3.17
1,932
$2.23
2,575 +
$2.18
Click for Quote
Log in
to unlock special pricing