- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A031-12-0
101A031-12-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap
Search Keywords: 101A031120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A031-12-0
-
Alias/AKA:811353-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cap
-
Body Material:Viton
-
Shrink Ratio:2:1
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Dimension:30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$9.01
50
$8.88
100
$8.75
250
$8.57
500
$7.29
1,000 +
$7.18
Click for Quote
Log in
to unlock special pricing