- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A021-3/86-0
101A021-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap
Search Keywords: 101A0213860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A021-3/86-0
-
Alias/AKA:662435-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
-
Operating Temperature:-55 to 105 °C
-
Dimension:25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
Order Increment:
25
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
325
$7.72
650
$4.09
975
$2.88
1,300 +
$2.82
Click for Quote
Log in
to unlock special pricing