- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 101A021-25-0
101A021-25-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- End Cap
- Family Name = 101A0
- General Purpose Application
- 25 Material Code
- Adhesive Code = S1017, S1048, S1125
Search Keywords: 101A021250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A021-25-0
-
Alias/AKA:919231-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Molded Part Shape Code:101A
-
Material Code:25
-
Resistant To:Fluids
-
Government Qualified:No
-
Expanded Inside Diameter (Min):.29 in
-
Cap Shape:Closed Tube
-
Recovered Inside Diameter (Max):.13 in
-
Recovered Wall Thickness (Nominal):.05 in
-
Length:25 mm
-
Formcode des Formteils:101A
-
Material:Modified Elastomer
-
Adhesive Type:Adhesive Purchased Separately
-
Flammability:Flame-Retardant
-
Sealant:No
-
Wall Thickness:Medium
-
Product Type:End Cap
-
Wall Type:Single
-
Operating Temperature Range:-75 – 150 °C
-
Adhesive Pre-Coat:No
-
Resistance Protection:Suitable for long term fluid exposure at elevated temperatures
-
Pliancy:Flexible
-
Adhesive Code:S1048
-
Shrink Ratio:2:1
-
Material Systems Code:25
-
Resistance Properties:Immersion Protection
-
Shrink Temperature (Min):175 °C
-
Size Code:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
Order Increment:
25
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
425
$6.70
850
$3.55
1,275
$2.50
1,700 +
$2.45
Click for Quote
Log in
to unlock special pricing