- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A021-100-0
101A021-100-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin
Search Keywords: 101A0211000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A021-100-0
-
Alias/AKA:339607-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:3.3 mm
-
Inside Diameter Before Shrinking:7.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
150
$7.62
300
$4.69
450
$3.71
600 +
$3.64
Click for Quote
Log in
to unlock special pricing