- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 101A011-3-0
101A011-3-0
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin
Search Keywords: 101A01130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101A011-3-0
-
Alias/AKA:843031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Dimension:22 mm
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:5.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$3.48
100
$2.83
250
$2.70
500
$2.59
1,000
$2.48
2,500
$2.41
5,000
$2.35
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing