- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 101419-000
101419-000
TE Connectivity / Raychem Brand
TXR54AB00-3610AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-3610AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 36
Search Keywords: 101419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101419-000
-
Alias/AKA:TXR54AB00-3610AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:36
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$468.52
25
$257.17
38
$174.53
50 +
$171.04
Click for Quote
Log in
to unlock special pricing