- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 101062-000
101062-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 17 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 17 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: 101062000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:101062-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Dimension:32.5mm mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
6
$66.99
13
$46.38
19
$44.42
25 +
$43.55
Click for Quote
Log in
to unlock special pricing