- Home ›
- All Products›
- 100G1141-1.00-0/2/6/9-0
100G1141-1.00-0/2/6/9-0
TE Connectivity / Raychem Brand
100G1141-1.00-0/2/6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1141-1.00-0/2/6/9-0
Search Keywords: 100G114110002690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G1141-1.00-0/2/6/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:1 mm²
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-55 – 120 °C
-
Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,641
$11.19
3,281
$5.72
4,922
$3.89
6,562 +
$3.81
Click for Quote
Log in
to unlock special pricing