- Home ›
- All Products›
- 100G1131-2.50-3/6/9-0
100G1131-2.50-3/6/9-0
TE Connectivity / Raychem Brand
Twisted Pair Cable, Spec 100G, 750VAC Voltage Rating, Tin-Plated Copper, 2.5 mm² Wire Size, Operating Temperature...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable, Spec 100G, 750VAC Voltage Rating, Tin-Plated Copper, 2.5 mm² Wire Size, Operating Temperature...
Search Keywords: 100G11312503690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G1131-2.50-3/6/9-0
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Meters
Can Ship immediately
Minimum Order Quantity:
7 Meters
9 Weeks
can ship
8/5/26