- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 100G1131-0.40-0/2/9-0
TE Connectivity / Raychem Brand
100G1131-0.40-0/2/9-0
Twisted Pair Cable - Spec 100G - 750VAC Voltage Rating - Tin-Plated Copper - .4 mm² Wire Size.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Twisted Pair Cable - Spec 100G - 750VAC Voltage Rating - Tin-Plated Copper - .4 mm² Wire Size.
Search Keywords: 100G11310400290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G1131-0.40-0/2/9-0
-
Alias/AKA:CD74773001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Voltage Rating:750 VAC
-
Wire Size:.4 mm²
-
Cable Type:Spec 100G
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-55 – 105 °C
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 100G1131-0.40-0/2/9-0 RoHS compliant?
Yes, 100G1131-0.40-0/2/9-0 is RoHS compliant.
What is the lead time for 100G1131-0.40-0/2/9-0?
The standard lead time for 100G1131-0.40-0/2/9-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1641
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$3.52
500
$3.30
1,000
$3.27
1,641
$3.23
3,281
$3.20
4,922
$3.17
6,562 +
$3.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT