- Home ›
- All Products›
- 100G1121-1.20-6/9-0
100G1121-1.20-6/9-0
TE Connectivity / Raychem Brand
100G1121-1.20-6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-1.20-6/9-0
Search Keywords: 100G1121120690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G1121-1.20-6/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 120 °C
-
Wire Size:1.2 mm²
-
Cable Type:Spec 100G
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Flame-Retardant, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,641
$7.51
3,281
$3.83
4,922
$2.61
6,562 +
$2.56
Click for Quote
Log in
to unlock special pricing