- Home ›
- All Products›
- 100G1121-0.25-6/9-0
TE Connectivity / Raychem Brand
100G1121-0.25-6/9-0
100G1121-0.25-6/9-0
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
100G1121-0.25-6/9-0
Search Keywords: 100G1121025690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G1121-0.25-6/9-0
-
Alias/AKA:D874673001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 120 °C
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
-
Wire Size:.25 mm²
-
Cable Type:Spec 100G
-
Insulation Material:Flame-Retardant, Modified Polyester
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 100G1121-0.25-6/9-0 RoHS compliant?
Yes, 100G1121-0.25-6/9-0 is RoHS compliant.
What is the lead time for 100G1121-0.25-6/9-0?
The standard lead time for 100G1121-0.25-6/9-0 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,641
$4.79
3,281
$2.53
4,922
$1.74
6,562 +
$1.70
Click for Quote
Log in
to unlock special pricing