- Home ›
- All Products›
- 100G1111-0.60-9-0
100G1111-0.60-9-0
TE Connectivity / Raychem Brand
100G1111-0.60-9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1111-0.60-9-0
Search Keywords: 100G111106090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G1111-0.60-9-0
-
Alias/AKA:C776923001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:.6 mm²
-
Operating Temperature Range:-55 – 120 °C
-
Cable Type:Spec 100G
-
Conductor Material:Tin Plated Copper
-
Voltage Rating:750 VAC
-
Insulation Material:Flame-Retardant, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
913
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
913
$4.59
1,826
$2.43
2,739
$1.71
3,652 +
$1.68
Click for Quote
Log in
to unlock special pricing