- Home ›
- All Products›
- 100G0131-0.50-0/2/9
TE Connectivity / Raychem Brand
100G0131-0.50-0/2/9
100G0131-0.50-0/2/9
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
100G0131-0.50-0/2/9
Search Keywords: 100G0131050029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0131-0.50-0/2/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Insulation Material:Halogen-Free Polymer
-
Wire Size:20 AWG, .5 mm²
-
Voltage Rating:750/1300 VAC
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 100G
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Product Guides
+
Frequently Asked Questions
Is 100G0131-0.50-0/2/9 RoHS compliant?
Yes, 100G0131-0.50-0/2/9 is RoHS compliant.
What is the lead time for 100G0131-0.50-0/2/9?
The standard lead time for 100G0131-0.50-0/2/9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$1.06
2,000
$0.99
4,000
$0.93
8,000 +
$0.90
Click for Quote
Log in
to unlock special pricing