- Home ›
- All Products›
- 100G0121-0.75-0/9
100G0121-0.75-0/9
TE Connectivity / Raychem Brand
100G0121-0.75-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0121-0.75-0/9
Search Keywords: 100G012107509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0121-0.75-0/9
-
Alias/AKA:D504523001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire Lead
-
Cable Style:Primary
-
Wire Size:20 AWG, .75 mm²
-
Overall Outside Diameter:3.24 mm
-
Cable Type:Spec 100G
-
Voltage Rating:750/1300 VAC
-
Cable Configuration:Twisted Pair
-
Wire Color:Black , White
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Conductor Material:Tin-Plated Copper
-
Halogen Free:Yes
-
Insulation Material:Halogen-Free Polymer
-
Product Classification:Spec 100G
-
Number of Strands:19
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,641
$3.06
3,281
$1.62
4,922
$1.11
6,562 +
$1.09
Click for Quote
Log in
to unlock special pricing