- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100G0111-2.50-8
100G0111-2.50-8
TE Connectivity / Raychem Brand
Single Conductor Cable 13AWG 2.63mm Tin Plated Copper 1300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 13AWG 2.63mm Tin Plated Copper 1300VAC
Search Keywords: 100G01112508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-2.50-8
-
Alias/AKA:2481453001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:13 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.63 mm
-
Maximum Voltage Rating:1300 VAC
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
821
$5.57
1,641
$2.94
2,461
$2.02
3,281 +
$1.98
Click for Quote
Log in
to unlock special pricing