- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100G0111-1.50-6
TE Connectivity / Raychem Brand
100G0111-1.50-6
Spec 100G 16AWG 2.1mm Tin Plated Copper Blue 600VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-1.50-6
-
Alias/AKA:4997813001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.1 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:N/A
-
Color:Blue