- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100G0111-1.20-0
100G0111-1.20-0
TE Connectivity / Raychem Brand
The 100G0111-1.20-0 is a single-core, low-fire-hazard primary wire with a tin-plated copper conductor and dual-wall modified p ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 100G0111-1.20-0 is a single-core, low-fire-hazard primary wire with a tin-plated copper conductor and dual-wall modified polymer blend insulation.
Search Keywords: 100G01111200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-1.20-0
-
Alias/AKA:6679793001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Insulation Material:Halogen-Free Polymer
-
Insulation Thickness:.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,641
$2.216
3,281
$1.174
4,922
$0.826
6,562 +
$0.809
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT