- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100G0111-1.00-9CK0226/5
TE Connectivity / Raychem Brand
100G0111-1.00-9CK0226/5
Single Conductor Cable 18AWG 1.8mm Tin Plated Copper White 1300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-1.00-9CK0226/5
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.8 mm
-
Maximum Voltage Rating:1300 VAC
-
Operating Temperature:125(Max) °C
-
Color:White
-
This product is discontinued, but still in stock.